807-022-405-108

Heilind Number:EDA807-022-405-108
Manufacturer:EDAC
Manufacturer Number:807-022-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-405-108

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector ( 807-022-405-108). Designed for reliability in even the most demanding environments, this vibrant Green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row of 22 positions and a pitch of .156 inches, it offers seamless integration for your projects. Crafted with Copper Alloy contacts, it ensures optimal conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require durability and precision. Elevate your connectivity with this essential component in the PCB Connectors category.