807-022-420-203

Heilind Number:EDA807-022-420-203
Manufacturer:EDAC
Manufacturer Number:807-022-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-420-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-420-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver exceptional performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of Copper Alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, provide reliable connectivity for up to 22 positions. Perfect for board-to-board PCB connections, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for applications requiring high temperature resistance. Trust in this connector for seamless and efficient electronic connections in your projects.