807-022-420-207

Heilind Number:EDA807-022-420-207
Manufacturer:EDAC
Manufacturer Number:807-022-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-420-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures optimal performance and safety. Featuring two rows of 22 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for your electronic applications. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial and automotive settings. Its straight mount orientation allows for easy installation and secure attachment. Trust in the durability and quality of this connector for your critical electronic connections.