807-022-420-212

Heilind Number:EDA807-022-420-212
Manufacturer:EDAC
Manufacturer Number:807-022-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-420-212

Detailed Description

Introducing the 807-022-420-212 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This green connector boasts a high amperage rating of 5A, making it suitable for power-intensive applications. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures robust performance even in extreme temperatures ranging from -40 to 105°C. Featuring two rows with a total of 22 positions and a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation and .2-inch row spacing facilitate easy installation on your PCB. Trust in this connector for seamless board-to-board connections in your electronic projects.