807-022-421-101

Heilind Number:EDA807-022-421-101
Manufacturer:EDAC
Manufacturer Number:807-022-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is built to withstand extreme conditions with an operating temperature range of -40 to 105 °C. Its green UL 94V-0 Diallyl Phthalate housing ensures safety and performance, while the copper alloy contact material guarantees efficient conductivity. With a single row layout, a pitch of .156 inches, and 22 positions, it offers seamless integration into your board-to-board PCB connections. The straight mount orientation and .2-inch row spacing further enhance ease of installation. Trust in the quality and versatility of this connector for your electronic applications.