807-022-421-102

Heilind Number:EDA807-022-421-102
Manufacturer:EDAC
Manufacturer Number:807-022-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-421-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in even the most demanding environments. This essential component boasts a robust construction, with a UL 94V-0 Diallyl Phthalate housing ensuring exceptional heat resistance and durability. The connector features a single row configuration with 22 positions, providing ample connectivity options for your application. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure mating. Engineered for versatility, the connector has a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of industrial settings. Trust in the superior performance of our High Temp Card Edge Connector for seamless connectivity solutions in your PCB designs.