807-022-421-104

Heilind Number:EDA807-022-421-104
Manufacturer:EDAC
Manufacturer Number:807-022-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-421-104

Detailed Description

Experience reliable high-temperature connectivity with our Green High Temp Card Edge Connector ( 807-022-421-104). This essential component is designed for optimal performance, featuring a single row layout with 22 positions and a compact .156-inch pitch. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures longevity and stability in demanding environments. With a maximum amperage of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Trust in its straight mount orientation and .2-inch row spacing for seamless integration into your PCB assembly. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.