807-022-421-108

Heilind Number:EDA807-022-421-108
Manufacturer:EDAC
Manufacturer Number:807-022-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and high temperature tolerance. The Copper Alloy contact material guarantees excellent conductivity, while the 22 positions spread across a single row provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise and secure PCB connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industries. Trust in its straight mount orientation for seamless installation and consistent connectivity. Upgrade your electronic systems with our High Temp Card Edge Connector, a standout in the world of PCB connectors.