807-022-422-212

Heilind Number:EDA807-022-422-212
Manufacturer:EDAC
Manufacturer Number:807-022-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. With a high amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. This connector boasts two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, accommodating a total of 22 positions. Its straight mount orientation makes installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in its superior quality and performance for all your connectivity needs.