807-022-424-201

Heilind Number:EDA807-022-424-201
Manufacturer:EDAC
Manufacturer Number:807-022-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-424-201

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for robust and reliable board-to-board connections in high-temperature environments. Designed for industrial applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a two-row configuration and 22 positions, it offers ample connectivity options while maintaining a compact footprint. The contacts are made of high-quality Copper Alloy, ensuring excellent conductivity and long-term performance. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest conditions. Trust in the quality and reliability of our High Temp Card Edge Connector for your next project.