807-022-424-212

Heilind Number:EDA807-022-424-212
Manufacturer:EDAC
Manufacturer Number:807-022-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for reliable performance in demanding environments. This essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of precisely engineered contact points made from high-quality Copper Alloy, this connector delivers optimal conductivity and signal integrity. Its .156-inch pitch and .2-inch row spacing accommodate 22 positions, providing ample connectivity for your PCB needs. Designed for straightforward installation, the straight mount orientation offers convenience and versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast solution for high-temperature applications. Trust in its exceptional quality and performance, making it a vital asset in your electronic assemblies.