807-022-425-101

Heilind Number:EDA807-022-425-101
Manufacturer:EDAC
Manufacturer Number:807-022-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With a single row configuration and 22 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees superior conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its vibrant green color not only adds a pop of visual appeal but also signifies its environmentally friendly production. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.