807-022-425-102

Heilind Number:EDA807-022-425-102
Manufacturer:EDAC
Manufacturer Number:807-022-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. Featuring a durable green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even in high-temperature conditions. With a single row layout and 22 positions, it offers ample room for your PCB connections. The contact material, crafted from copper alloy, guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require uncompromising reliability. Upgrade your setup with this essential component, conveniently available in our PCB Connectors category.