807-022-425-107

Heilind Number:EDA807-022-425-107
Manufacturer:EDAC
Manufacturer Number:807-022-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-425-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in extreme environments. Sporting a vibrant green hue, this connector not only stands out visually but also outperforms the competition with its impressive amperage rating of 5A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and reliability, even in the most demanding applications. With a single row configuration and 22 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and high-temperature-resistant connectivity. Explore our full range of connectors and elevate your PCB designs with ease.