807-022-427-101

Heilind Number:EDA807-022-427-101
Manufacturer:EDAC
Manufacturer Number:807-022-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with housing material made of UL 94V-0 Diallyl Phthalate and contact material crafted from durable Copper Alloy. With a single row design and a pitch of .156 inches, it offers seamless connectivity for up to 22 positions. The straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme conditions. Trust in this essential component for your electronic assembly needs, part of our extensive range of connectors meticulously engineered for quality and longevity.