807-022-427-102

Heilind Number:EDA807-022-427-102
Manufacturer:EDAC
Manufacturer Number:807-022-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is engineered for optimal performance with a 5A amperage rating. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row design and 22 positions, it offers seamless connectivity. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and reliability of our Card Edge Connector for your connectivity needs.