807-022-427-103

Heilind Number:EDA807-022-427-103
Manufacturer:EDAC
Manufacturer Number:807-022-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-427-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specially designed to meet the demands of advanced electronic systems. With a sleek green finish, this connector is not only visually striking but also ensures reliable connectivity in even the most extreme environments. Engineered for high amperage applications, it can handle up to 5 A of power with ease. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and flame resistance, making it ideal for industrial and commercial use. Featuring a single row design with 22 positions, it offers seamless integration into your PCB layout. The contact material, Copper Alloy, ensures low contact resistance and high conductivity for optimal performance. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in our Card Edge Connector to deliver unparalleled performance and reliability in your electronic systems.