807-022-427-104

Heilind Number:EDA807-022-427-104
Manufacturer:EDAC
Manufacturer Number:807-022-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and durable performance in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and longevity. With a single row configuration and 22 positions, it is perfect for compact PCB setups. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to automotive electronics. Trust in its straight mount orientation for simple installation, knowing that it will deliver consistent and efficient performance every time. Upgrade to our High Temp Card Edge Connector and experience the pinnacle of connectivity technology.