807-022-427-107

Heilind Number:EDA807-022-427-107
Manufacturer:EDAC
Manufacturer Number:807-022-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-427-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-427-107

Detailed Description

Introducing our 807-022-427-107 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Engineered for durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high temperature environments. With a single row design and a total of 22 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy integration onto your PCB. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for both standard and harsh environments. Trust in the quality and reliability of our High Temp Card Edge Connector for all your board to board PCB connection needs.