807-022-427-108

Heilind Number:EDA807-022-427-108
Manufacturer:EDAC
Manufacturer Number:807-022-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-427-108

Detailed Description

Introducing our high-temp card edge connector, a vital component for seamless PCB connectivity in demanding environments. Designed for reliability and longevity, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both durability and visibility. With a single row configuration and 22 positions, it offers ample connectivity options for your applications. The contact material, made of copper alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use cases where high performance is a must. Trust in our product to deliver optimal connectivity solutions for your PCB needs.