807-022-431-103

Heilind Number:EDA807-022-431-103
Manufacturer:EDAC
Manufacturer Number:807-022-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in even the most demanding environments. Featuring a vibrant green color for easy identification, this connector offers a single row of 22 positions with a pitch of .156 inches, ensuring seamless integration on your board. With a high amperage rating of 5A and durable copper alloy contacts, it guarantees optimal power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, provides exceptional heat resistance, making it ideal for use in applications with operating temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing offer versatility in installation. Trust in this connector for robust and long-lasting performance in your electronic designs.