807-022-431-104

Heilind Number:EDA807-022-431-104
Manufacturer:EDAC
Manufacturer Number:807-022-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-431-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board connections in even the most demanding environments. This connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensures reliable operation with a rated amperage of 5A. Crafted with precision, it boasts a single row configuration with 22 positions, each contact made of durable Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy and secure attachment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for industrial and electronic applications. Trust in its quality and performance for your next project.