807-022-431-107

Heilind Number:EDA807-022-431-107
Manufacturer:EDAC
Manufacturer Number:807-022-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-431-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance even in extreme conditions. Featuring a vibrant Green color for easy identification, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a single row configuration and 22 contact positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for demanding environments. Upgrade your connectivity solutions with this essential component in the PCB Connectors category.