807-022-440-201

Heilind Number:EDA807-022-440-201
Manufacturer:EDAC
Manufacturer Number:807-022-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-440-201

Detailed Description

Introducing our high-temp card edge connector, the 807-022-440-201, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. With a current rating of 5A, it ensures robust power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame resistance and durability. Boasting two rows of contacts made from copper alloy, with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. With 22 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in varying conditions. Ideal for board-to-board PCB connections, this connector is a crucial component in your electronic assembly projects. Trust in its quality and efficiency for seamless connectivity solutions.