807-022-440-203

Heilind Number:EDA807-022-440-203
Manufacturer:EDAC
Manufacturer Number:807-022-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-440-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, SKU 807-022-440-203. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, capable of withstanding temperatures ranging from -40 to 105°C. With a double-row configuration and 22 positions, it offers ample connectivity for your PCB applications. The contact material, made of Copper Alloy, ensures excellent conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial machinery, automotive electronics, or aerospace systems, this green- colored connector guarantees a stable and efficient link. Trust in its 5A amperage rating and straight mount orientation for seamless integration into your design. Make the right connection with our High Temp Card Edge Connector, a essential component in our lineup of innovative PCB connectors.