807-022-440-204

Heilind Number:EDA807-022-440-204
Manufacturer:EDAC
Manufacturer Number:807-022-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-440-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for unparalleled performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, provide reliable connectivity for up to 22 positions. Engineered for seamless integration, the mount orientation is straight, facilitating easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.