807-022-440-207

Heilind Number:EDA807-022-440-207
Manufacturer:EDAC
Manufacturer Number:807-022-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-440-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for ensuring secure and reliable connections in high-temperature environments. Designed for uncompromising performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing exceptional heat resistance and safety. With two rows of copper alloy contacts providing a total of 22 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial settings. Trust in its straight mount orientation to streamline installation and optimize space efficiency. Take your connectivity to the next level with our High Temp Card Edge Connector.