807-022-440-212

Heilind Number:EDA807-022-440-212
Manufacturer:EDAC
Manufacturer Number:807-022-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and efficient board-to-board connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional performance and safety. With two rows of contacts made from high-quality Copper Alloy, it offers a secure and stable connection with a pitch of .156 inches and row spacing of .2 inches. With 22 positions available, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial and electronic projects. Trust in the quality and durability of our Card Edge Connector for seamless connectivity solutions.