807-022-441-101

Heilind Number:EDA807-022-441-101
Manufacturer:EDAC
Manufacturer Number:807-022-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 22 positions, it offers ample connectivity for your PCB applications. The contact material, copper alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature environments. Trust in its straight mount orientation for secure and stable connections. Explore the full potential of your electronic systems with this essential component, available now in our PCB Connectors collection.