807-022-441-102

Heilind Number:EDA807-022-441-102
Manufacturer:EDAC
Manufacturer Number:807-022-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Engineered for reliability and longevity, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With a single row design and 22 copper alloy contacts, it offers efficient power delivery at a maximum amperage of 5 A. The precise .156-inch pitch and .2-inch row spacing allow for seamless PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a trusted choice for high-performance systems in various industries. Trust in its quality and performance for your next project.