807-022-441-103

Heilind Number:EDA807-022-441-103
Manufacturer:EDAC
Manufacturer Number:807-022-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-441-103

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105°C. With a single row configuration and a pitch of .156 inches, it offers precise alignment and secure contact for 22 positions. The contact material, made of Copper Alloy, ensures reliable conductivity, while the green color adds a touch of visual distinction. Suitable for demanding environments, this connector guarantees a continuous amperage of 5A, making it ideal for power-intensive systems. Whether you're working on industrial machinery or cutting-edge electronics, trust in the quality and durability of our High Temp Card Edge Connector for seamless and efficient connectivity.