807-022-441-104

Heilind Number:EDA807-022-441-104
Manufacturer:EDAC
Manufacturer Number:807-022-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-441-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial applications. Crafted with precision, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability and safety. With a single row layout and 22 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation simplifies installation, making it an essential component for high-temperature environments. Upgrade your connectivity solutions with our High Temp Card Edge Connector, a dependable choice for performance-driven applications.