807-022-441-107

Heilind Number:EDA807-022-441-107
Manufacturer:EDAC
Manufacturer Number:807-022-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-441-107

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row configuration, featuring 22 positions, allows for seamless board-to-board connections. The contact material, made of copper alloy, guarantees efficient power transmission with a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance under extreme conditions. Trust in our product to deliver seamless connectivity and robust functionality in every use case.