807-022-442-201

Heilind Number:EDA807-022-442-201
Manufacturer:EDAC
Manufacturer Number:807-022-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-442-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding electronic applications. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and flame retardant qualities. With two rows of copper alloy contacts, each offering a current rating of 5 A, it provides secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 22 positions for seamless board-to-board connections. Engineered for stability, the straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring reliable and high-performance connectivity. Explore more in our Products category under Connectors.