807-022-442-202

Heilind Number:EDA807-022-442-202
Manufacturer:EDAC
Manufacturer Number:807-022-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-442-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. This essential component features a vibrant Green color, with a durable housing crafted from UL 94V-0 Diallyl Phthalate for enhanced safety and longevity. With two rows of 22 copper alloy contacts, this connector ensures reliable power delivery at up to 5 A, making it ideal for high-power applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on circuit boards, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees exceptional performance under extreme conditions. Trust in the quality and durability of our Card Edge Connector for seamless board-to-board connections in your electronic projects.