807-022-442-203

Heilind Number:EDA807-022-442-203
Manufacturer:EDAC
Manufacturer Number:807-022-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-442-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets strict safety standards. With a 5A amperage rating, it provides ample power for your applications. The copper alloy contact material ensures excellent conductivity, while the dual-row design with 22 positions offers versatility for your PCB connections. With a pitch and row spacing of .156 and .2 inches respectively, precise and secure mating is guaranteed. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of operating conditions. Trust in this connector for seamless board-to-board connections in your critical systems.