807-022-442-207

Heilind Number:EDA807-022-442-207
Manufacturer:EDAC
Manufacturer Number:807-022-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for reliable and efficient board-to-board connections in high-temperature environments. Its vibrant green color ensures easy identification, while its durable UL 94V-0 Diallyl Phthalate housing guarantees superior heat resistance and safety. With two rows of precisely spaced contacts made of high-quality Copper Alloy, this connector offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Featuring 22 positions, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for industrial and commercial applications where performance under extreme conditions is essential. Trust in our Card Edge Connector for dependable and long-lasting PCB connectivity.