807-022-442-208

Heilind Number:EDA807-022-442-208
Manufacturer:EDAC
Manufacturer Number:807-022-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-442-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. Engineered for durability, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring optimal conductivity and longevity. With two rows and 22 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide variety of industrial and commercial settings. Trust in its superior performance and quality to meet your connectivity needs with precision.