807-022-445-102

Heilind Number:EDA807-022-445-102
Manufacturer:EDAC
Manufacturer Number:807-022-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board PCB connections. Designed for durability and longevity, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With a single row layout and 22 positions, it offers seamless connectivity in compact spaces. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient transmission of data and power. The connector is rated for an impressive 5A of amperage, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this High Temp Card Edge Connector delivers unparalleled performance and reliability. Upgrade your PCB connections with confidence.