807-022-445-104

Heilind Number:EDA807-022-445-104
Manufacturer:EDAC
Manufacturer Number:807-022-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-445-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for durability and reliability in demanding applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets stringent safety standards. With a single row configuration and a total of 22 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy compatibility with PCBs. Rated for an impressive operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions with ease. Perfect for use in industrial, automotive, and aerospace settings, it guarantees seamless board-to-board connections with uncompromising performance. Explore our full range of connectors for all your PCB connectivity needs.