807-022-445-107

Heilind Number:EDA807-022-445-107
Manufacturer:EDAC
Manufacturer Number:807-022-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in high-temperature environments. Designed for superior performance, this connector features a single row configuration with 22 positions and a pitch of .156 inches, ensuring seamless compatibility with your PCB layout. Crafted with precision, the contact material is made of copper alloy, guaranteeing optimal conductivity and signal integrity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance and compliance with safety standards. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications in demanding industrial settings. Trust in the quality and reliability of our High Temp Card Edge Connector for your PCB connectivity needs.