807-022-445-108

Heilind Number:EDA807-022-445-108
Manufacturer:EDAC
Manufacturer Number:807-022-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-445-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. This green connector boasts a single row design with 22 positions, perfect for seamless integration in your PCB applications. Crafted with precision, it features copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in its 5A amperage rating and straight mount orientation for secure and high-speed connections every time. Elevate your electronics with this essential component from our extensive range of PCB connectors.