807-022-445-112

Heilind Number:EDA807-022-445-112
Manufacturer:EDAC
Manufacturer Number:807-022-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-445-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and performance even in extreme temperature conditions ranging from -40 to 105 °C. With a single row layout and 22 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Whether you're working on industrial machinery or consumer electronics, this connector's 5A amperage rating and straight mount orientation make it ideal for a wide range of applications. Trust in its quality and durability to keep your devices running smoothly. Explore more of our innovative PCB connectors in the Board To Board PCB Connectors category.