807-022-447-101

Heilind Number:EDA807-022-447-101
Manufacturer:EDAC
Manufacturer Number:807-022-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-447-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for reliable and efficient board-to-board connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is built to withstand heat with a UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 22 positions, it ensures seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable Copper Alloy, it guarantees optimal conductivity even under high temperatures, making it ideal for industrial and automotive applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance consistency in extreme conditions. Trust in this Card Edge Connector for superior quality and durability in your PCB connections.