807-022-447-104

Heilind Number:EDA807-022-447-104
Manufacturer:EDAC
Manufacturer Number:807-022-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and high performance. Its single-row design with 22 positions and a pitch of .156 inches allows for seamless integration on PCBs. The connector's straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Trust in the quality and longevity of this essential component for your electronic connectivity needs.