807-022-447-108

Heilind Number:EDA807-022-447-108
Manufacturer:EDAC
Manufacturer Number:807-022-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. Featuring a single row configuration with 22 positions and a pitch of .156 inches, it guarantees precise and efficient connectivity. Crafted with copper alloy contacts, this connector offers excellent conductivity and longevity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. With an operating temperature range of -40 to 105°C, it's ideal for demanding applications in various industries. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and dependable PCB connections.