807-022-453-101

Heilind Number:EDA807-022-453-101
Manufacturer:EDAC
Manufacturer Number:807-022-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-453-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector is essential for applications requiring a secure and efficient power transfer. With an impressive amperage rating of 5 A, it ensures optimal power transmission without compromising safety. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing excellent heat resistance and flame retardancy. This single-row connector boasts 22 positions, allowing for seamless board-to-board connections. Its copper alloy contact material guarantees low contact resistance and long-term durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mating. The right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for various electronic applications. Experience exceptional quality and performance with our High Temp Card Edge Connector.