807-022-453-102

Heilind Number:EDA807-022-453-102
Manufacturer:EDAC
Manufacturer Number:807-022-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-453-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for durability and reliability in extreme operating conditions, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and protection. With a sleek green color and right-angle mount orientation, it not only enhances visual appeal but also offers easy installation in compact spaces. The 22-position connector features copper alloy contacts, guaranteeing efficient power transmission with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to automotive electronics. Trust in the quality and performance of our High Temp Card Edge Connector for your PCB connectivity needs.