807-022-453-104

Heilind Number:EDA807-022-453-104
Manufacturer:EDAC
Manufacturer Number:807-022-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-453-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding needs of modern electronic applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and durable connectivity in high-temperature environments. Boasting a contact material of Copper Alloy, it guarantees efficient power transmission with a 5A amperage rating. Featuring a single row layout with 22 positions and a pitch of .156 inches, it offers seamless integration into your PCB designs. The right-angle mount orientation and .2-inch row spacing provide flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industries requiring robust and high-quality board-to-board connections. Trust in our commitment to excellence in every detail of our products.