807-022-453-107

Heilind Number:EDA807-022-453-107
Manufacturer:EDAC
Manufacturer Number:807-022-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-453-107

Detailed Description

Introducing our high-temp card edge connector, designed for reliable and durable performance in extreme operating environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual impact and flame resistance. With a single row layout and 22 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for versatility, it can be mounted at a right angle for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and commercial settings. Trust in its quality construction and performance to elevate your electronic designs to the next level.